
450LEW180MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-450LEW180MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 450LEW180MEFR18X40 |
Description | CAP ALUM 180UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.00000 | €7.00 |
| 10 | €4.93300 | €49.33 |
| 50 | €4.08140 | €204.07 |
| 200 | €3.59055 | €718.11 |
| 600 | €3.31237 | €1,987.42 |
| 1 000 | €3.20841 | €3,208.41 |
| 2 600 | €3.04848 | €7,926.05 |
| Unit Price without VAT: | €7.00000 |
|---|---|
| Unit Price with VAT: | €8.78500 |

