100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXW100MEFR14.5X50

DigiKey Part Number
1189-3217-ND
Manufacturer
Manufacturer Product Number
450BXW100MEFR14.5X50
Description
CAP ALUM 100UF 20% 450V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXW100MEFR14.5X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
1.823 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.37000€4.37
10€2.96600€29.66
50€2.43380€121.69
100€2.25500€225.50
500€1.94796€973.98
1 000€1.85143€1,851.43
2 500€1.74851€4,371.27
5 000€1.74675€8,733.75
Manufacturers Standard Package
Unit Price without VAT:€4.37000
Unit Price with VAT:€5.48435