
35YXF1000MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 1189-3738-1-ND - Cut Tape (CT) 1189-3738-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXF1000MEFCG412.5X25 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF1000MEFCG412.5X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.238 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 48 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55700 | €5.57 |
| 50 | €0.42260 | €21.13 |
| 100 | €0.38020 | €38.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.32182 | €160.91 |
| 1 000 | €0.29770 | €297.70 |
| 1 500 | €0.28553 | €428.30 |
| 2 500 | €0.27195 | €679.88 |
| 3 500 | €0.26397 | €923.89 |
| 5 000 | €0.25627 | €1,281.35 |
| 6 000 | €0.25261 | €1,515.66 |
| 12 000 | €0.24020 | €2,882.40 |
| 12 500 | €0.23954 | €2,994.25 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |

