680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXG680MEFCT810X20

DigiKey Part Number
1189-25YXG680MEFCT810X20CT-ND - Cut Tape (CT)
1189-25YXG680MEFCT810X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXG680MEFCT810X20
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXG680MEFCT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.41500€4.15
50€0.31180€15.59
100€0.27920€27.92
500€0.22270€111.35
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.21466€214.66
2 000€0.19915€398.30
3 000€0.19132€573.96
5 000€0.18260€913.00
7 000€0.17747€1,242.29
10 000€0.17251€1,725.10
12 000€0.17016€2,041.92
24 000€0.16218€3,892.32
25 000€0.16176€4,044.00
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.82830