
25JXF1500MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-3323-ND |
Manufacturer | |
Manufacturer Product Number | 25JXF1500MEFC12.5X20 |
Description | CAP ALUM 1500UF 20% 25V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.67372 | €336.86 |
| 1 000 | €0.63459 | €634.59 |
| 1 500 | €0.58481 | €877.22 |
| 3 500 | €0.57059 | €1,997.07 |
| 5 000 | €0.55686 | €2,784.30 |
| 6 000 | €0.55033 | €3,301.98 |
| 12 000 | €0.52824 | €6,338.88 |
| 12 500 | €0.52706 | €6,588.25 |
| Unit Price without VAT: | €0.67372 |
|---|---|
| Unit Price with VAT: | €0.84552 |

