Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25CJV560M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CJV560M10X10.5TR-ND - Tape & Reel (TR) 1189-25CJV560M10X10.5CT-ND - Cut Tape (CT) 1189-25CJV560M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CJV560M10X10.5 |
Description | CAP HYBRID SMD 25V 560UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PKV560M10X10.5 | Rubycon | 1 120 | 1189-25PKV560M10X10.5CT-ND | €2.27000 | Parametric Equivalent |
| EEH-ZK1E561UP | Panasonic Industry | 0 | P124996CT-ND | €1.64000 | Parametric Equivalent |
| EHCSA025M5611010T | Eaton - Electronics Division | 0 | 283-EHCSA025M5611010TCT-ND | €1.75000 | Parametric Equivalent |
| GYF1E561MCQ1GS | Nichicon | 795 | 493-GYF1E561MCQ1GSCT-ND | €1.51000 | Parametric Equivalent |
| GYF1E561MCW1GS | Nichicon | 940 | 493-GYF1E561MCW1GSCT-ND | €1.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.05600 | €10.56 |
| 50 | €0.82020 | €41.01 |
| 100 | €0.74560 | €74.56 |
| 500 | €0.61702 | €308.51 |
| 1 000 | €0.57653 | €576.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.54292 | €1,085.84 |
| 4 000 | €0.51500 | €2,060.00 |
| 6 000 | €0.50092 | €3,005.52 |
| 10 000 | €0.48523 | €4,852.30 |
| 14 000 | €0.47601 | €6,664.14 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €2.03310 |







