16YK6800M16X31.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 243
Unit Price: €1.44000
Datasheet

Upgrade


Rubycon
In Stock: 2 722
Unit Price: €2.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 983
Unit Price: €1.92000
Datasheet

Direct


Panasonic Industry
In Stock: 1 088
Unit Price: €1.88000
Datasheet

Upgrade


Panasonic Industry
In Stock: 65
Unit Price: €2.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 787
Unit Price: €3.87000
Datasheet

Upgrade


Chemi-Con
In Stock: 390
Unit Price: €1.57000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: €1.96000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: €1.79000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.15888
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.72836
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.68965
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.70255
Datasheet

Upgrade


Nichicon
In Stock: 2 145
Unit Price: €3.12000
Datasheet
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YK6800M16X31.5

DigiKey Part Number
16YK6800M16X31.5-ND
Manufacturer
Manufacturer Product Number
16YK6800M16X31.5
Description
CAP ALUM 6800UF 20% 16V RADIAL
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16YK6800M16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.54 A @ 120 Hz
Ripple Current @ High Frequency
2.921 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes