
10AX560MEFC8X9 | |
|---|---|
DigiKey Part Number | 1189-2161-ND |
Manufacturer | |
Manufacturer Product Number | 10AX560MEFC8X9 |
Description | CAP ALUM 560UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10AX560MEFC8X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 49 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27600 | €2.76 |
| 50 | €0.20440 | €10.22 |
| 100 | €0.18140 | €18.14 |
| 500 | €0.14198 | €70.99 |
| 2 000 | €0.11915 | €238.30 |
| 4 000 | €0.11053 | €442.12 |
| 6 000 | €0.10618 | €637.08 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

