100PK220MEFC12.5X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 7 139
Unit Price: €1.06000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1 328
Unit Price: €1.00000
Datasheet

Direct


Nichicon
In Stock: 332
Unit Price: €1.32000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 7 462
Unit Price: €1.55000
Datasheet

Upgrade


Chemi-Con
In Stock: 317
Unit Price: €1.83000
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: €1.83000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €0.00000
Datasheet
PK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PK220MEFC12.5X20

DigiKey Part Number
100PK220MEFC12.5X20-ND
Manufacturer
Manufacturer Product Number
100PK220MEFC12.5X20
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
100PK220MEFC12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Ripple Current @ High Frequency
701.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€0.34495€344.95
Manufacturers Standard Package
Unit Price without VAT:€0.34495
Unit Price with VAT:€0.43291