
RE526-HP | |
|---|---|
DigiKey Part Number | 6003-RE526-HP-ND |
Manufacturer | |
Manufacturer Product Number | RE526-HP |
Description | 15-pol Raster 5 08 mm Typ H |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Roth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 6.30" L x 3.94" W (160.02mm x 100.08mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR2 Laminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.20000 | €4.20 |
| 10 | €4.12200 | €41.22 |
| 25 | €4.07120 | €101.78 |
| 50 | €3.97760 | €198.88 |
| 100 | €3.90950 | €390.95 |
| Unit Price without VAT: | €4.20000 |
|---|---|
| Unit Price with VAT: | €5.27100 |

