cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA75A-NM-NM-60

DigiKey Part Number
VA75A-NM-NM-60-ND
Manufacturer
Manufacturer Product Number
VA75A-NM-NM-60
Description
COAX CBL N-TYPE TO N-TYPE 23.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type Hand Formable 4.100 23.62" (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Case
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
23.62" (600.00mm)
Cable Type
Hand Formable 4.100
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
12 GHz
Color
Black
Features
2 pc, Case
Operating Temperature
20°C ~ 26°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.