
VA75-NM-NM-60 | |
---|---|
DigiKey Part Number | VA75-NM-NM-60-ND |
Manufacturer | |
Manufacturer Product Number | VA75-NM-NM-60 |
Description | COAX CBL N-TYPE TO N-TYPE 23.6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 23.62" (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 23.62" (600.00mm) | |
Cable Type | - | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | 2 pc, Case | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |