
P9K121-K00D3 | |
|---|---|
DigiKey Part Number | 1868-1623-ND |
Manufacturer | |
Manufacturer Product Number | P9K121-K00D3 |
Description | COAX ADAPT RPC-1.35 TO RPC-1.35 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.35mm Jack, Female Socket To 1.35mm Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 1.35mm Jack, Female Socket | |
Convert To (Adapter End) | 1.35mm Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 90 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Mating Cycles | 3000 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €668.45000 | €668.45 |
| 10 | €571.56800 | €5,715.68 |
| Unit Price without VAT: | €668.45000 |
|---|---|
| Unit Price with VAT: | €838.90475 |

