
LU7-039-600 | |
|---|---|
DigiKey Part Number | LU7-039-600-ND |
Manufacturer | |
Manufacturer Product Number | LU7-039-600 |
Description | COAX CBL 3.5MM TO 3.5MM 23.6" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 3.5mm to 3.5mm RTK 162 23.62" (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 3.5mm to 3.5mm | |
1st Connector | 3.5mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 3.5mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 23.62" (600.00mm) | |
Cable Type | RTK 162 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | - | |
Features | Shielded | |
Operating Temperature | 20°C ~ 26°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,667.85000 | €1,667.85 |
| Unit Price without VAT: | €1,667.85000 |
|---|---|
| Unit Price with VAT: | €2,093.15175 |

