
60K431-817N1 | |
|---|---|
DigiKey Part Number | 60K431-817N1-ND |
Manufacturer | |
Manufacturer Product Number | 60K431-817N1 |
Description | 7/16 PANEL JACK |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 7.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -45°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Cable Group RG-214, 393 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |

