
56K107-802N5 | |
|---|---|
DigiKey Part Number | 1868-1379-ND |
Manufacturer | |
Manufacturer Product Number | 56K107-802N5 |
Description | CONN TNC JACK STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174A, 188A, 316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €14.31160 | €2,862.32 |
| Unit Price without VAT: | €14.31160 |
|---|---|
| Unit Price with VAT: | €17.96106 |

