
53S201-K00N5 | |
|---|---|
DigiKey Part Number | 1868-1367-ND |
Manufacturer | |
Manufacturer Product Number | 53S201-K00N5 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.81000 | €45.81 |
| 10 | €38.93700 | €389.37 |
| 25 | €36.50080 | €912.52 |
| 50 | €34.75980 | €1,737.99 |
| 100 | €33.10270 | €3,310.27 |
| 250 | €31.03320 | €7,758.30 |
| Unit Price without VAT: | €45.81000 |
|---|---|
| Unit Price with VAT: | €57.49155 |

