
23S15A-010E4 | |
|---|---|
DigiKey Part Number | 1868-1144-ND |
Manufacturer | |
Manufacturer Product Number | 23S15A-010E4 |
Description | TERMINATOR MINI COAX PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold Miniature Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Pin or Socket | Pin | |
Type | Miniature Coaxial | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Features | Retention Latches | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €46.04930 | €4,604.93 |
| Unit Price without VAT: | €46.04930 |
|---|---|
| Unit Price with VAT: | €57.79187 |

