07P151-K00S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07P151-K00S3

DigiKey Part Number
07P151-K00S3-ND
Manufacturer
Manufacturer Product Number
07P151-K00S3
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector 7mm, Non-Gendered To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
-
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Non-Gendered
Convert From (Adapter End)
7mm, Non-Gendered
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper, Stainless Steel
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polyphenylene Ether (PPE); Polytetrafluoroethylene (PTFE)
Mating Cycles
5000
Insertion Loss
0.20dB
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.