
05K30R-MSOTS3 | |
|---|---|
DigiKey Part Number | 05K30R-MSOTS3-ND |
Manufacturer | |
Manufacturer Product Number | 05K30R-MSOTS3 |
Description | PRECISION N TYPE CALIBRATION KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Specialized Calibration Kit for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Calibration Kit | |
For Use With/Related Products | Network Analyzer | |
Specifications | N Type 50Ohm Jack 5 Port | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,919.53000 | €1,919.53 |
| Unit Price without VAT: | €1,919.53000 |
|---|---|
| Unit Price with VAT: | €2,409.01015 |

