BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

YQ20BM10SDFHTL

DigiKey Part Number
846-YQ20BM10SDFHTLTR-ND - Tape & Reel (TR)
846-YQ20BM10SDFHTLCT-ND - Cut Tape (CT)
846-YQ20BM10SDFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ20BM10SDFHTL
Description
DIODE SCHOTTKY 100V 20A TO252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.37000€1.37
10€0.96900€9.69
100€0.75560€75.56
500€0.62340€311.70
1 000€0.56664€566.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.49209€1,230.23
5 000€0.47637€2,381.85
7 500€0.46503€3,487.72
Manufacturers Standard Package
Unit Price without VAT:€1.37000
Unit Price with VAT:€1.71935