
UMZ18NT106 | |
---|---|
DigiKey Part Number | 846-UMZ18NT106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMZ18NT106 |
Description | DIODE ZENER ARRAY 18V UMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 200 mW ±2.19% UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ18NT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±2.19% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.06434 | €193.02 |
6 000 | €0.06305 | €378.30 |
9 000 | €0.06219 | €559.71 |
Unit Price without VAT: | €0.06434 |
---|---|
Unit Price with VAT: | €0.08075 |