
UDZVTE-1724B | |
|---|---|
DigiKey Part Number | UDZVTE-1724BTR-ND - Tape & Reel (TR) UDZVTE-1724BCT-ND - Cut Tape (CT) UDZVTE-1724BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1724B |
Description | DIODE ZENER 24V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-1724B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.09000 | €0.90 |
| 100 | €0.04290 | €4.29 |
| 500 | €0.04204 | €21.02 |
| 1 000 | €0.04117 | €41.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02745 | €82.35 |
| 6 000 | €0.02616 | €156.96 |
| 9 000 | €0.02488 | €223.92 |
| 15 000 | €0.02145 | €321.75 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |



