
UDZVFHTE-1743 | |
|---|---|
DigiKey Part Number | UDZVFHTE-1743TR-ND - Tape & Reel (TR) UDZVFHTE-1743CT-ND - Cut Tape (CT) UDZVFHTE-1743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1743 |
Description | DIODE ZENER 43V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5.81% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1743 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.81% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 550 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.14400 | €1.44 |
| 100 | €0.08960 | €8.96 |
| 500 | €0.06592 | €32.96 |
| 1 000 | €0.05825 | €58.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05623 | €168.69 |
| 6 000 | €0.04088 | €245.28 |
| 9 000 | €0.03376 | €303.84 |
| 15 000 | €0.03266 | €489.90 |
| 21 000 | €0.03254 | €683.34 |
| 30 000 | €0.03154 | €946.20 |
| 75 000 | €0.02898 | €2,173.50 |
| 150 000 | €0.02539 | €3,808.50 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |


