24 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR03EWPFSR024

DigiKey Part Number
RHM1266TR-ND - Tape & Reel (TR)
RHM1266CT-ND - Cut Tape (CT)
RHM1266DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR03EWPFSR024
Description
RES 0.024 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR03EWPFSR024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 867
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.48700€4.87
25€0.41600€10.40
50€0.37100€18.55
100€0.33300€33.30
250€0.29124€72.81
500€0.26506€132.53
1 000€0.24283€242.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.20326€1,016.30
Manufacturers Standard Package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.94125