
UCR03EWPFSR024 | |
|---|---|
DigiKey Part Number | RHM1266TR-ND - Tape & Reel (TR) RHM1266CT-ND - Cut Tape (CT) RHM1266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR03EWPFSR024 |
Description | RES 0.024 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR03EWPFSR024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.034" W (1.60mm x 0.87mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.48700 | €4.87 |
| 25 | €0.41600 | €10.40 |
| 50 | €0.37100 | €18.55 |
| 100 | €0.33300 | €33.30 |
| 250 | €0.29124 | €72.81 |
| 500 | €0.26506 | €132.53 |
| 1 000 | €0.24283 | €242.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.20326 | €1,016.30 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.94125 |

