160 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR03EVPFLR160

DigiKey Part Number
RHM1243TR-ND - Tape & Reel (TR)
RHM1243CT-ND - Cut Tape (CT)
RHM1243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR03EVPFLR160
Description
RES 0.16 OHM 1% 1/4W 0603
Customer Reference
Detailed Description
160 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR03EVPFLR160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 922
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.35600€3.56
25€0.30280€7.57
50€0.26960€13.48
100€0.24110€24.11
250€0.21000€52.50
500€0.19050€95.25
1 000€0.17394€173.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.14446€722.30
10 000€0.13483€1,348.30
15 000€0.12988€1,948.20
25 000€0.12428€3,107.00
35 000€0.12094€4,232.90
50 000€0.11768€5,884.00
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.69025