
TT8J3TR | |
|---|---|
DigiKey Part Number | TT8J3TRTR-ND - Tape & Reel (TR) TT8J3TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TT8J3TR |
Description | MOSFET 2P-CH 30V 2.5A 8TSST |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5A 1.25W Surface Mount 8-TSST |
Datasheet | Datasheet |
EDA/CAD Models | TT8J3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | - | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 460pF @ 15V | |
Power - Max | 1.25W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-TSST | |
Base Product Number |


