1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 17.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP1A105M8R

DigiKey Part Number
478-TCP1A105M8RTR-ND - Tape & Reel (TR)
478-TCP1A105M8RCT-ND - Cut Tape (CT)
478-TCP1A105M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCP1A105M8R
Description
CAP TANT 1UF 20% 10V 0805
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 17.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCP1A105M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
17.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23100€2.31
50€0.17160€8.58
100€0.15340€15.34
500€0.12256€61.28
1 000€0.11306€113.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.10133€303.99
6 000€0.09559€573.54
9 000€0.09272€834.48
15 000€0.08953€1,342.95
21 000€0.08767€1,841.07
30 000€0.08588€2,576.40
36 000€0.08503€3,061.08
72 000€0.08217€5,916.24
75 000€0.08202€6,151.50
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.47690