
TCA1C225M8R | |
---|---|
DigiKey Part Number | 478-TCA1C225M8RTR-ND - Tape & Reel (TR) 478-TCA1C225M8RCT-ND - Cut Tape (CT) 478-TCA1C225M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1C225M8R |
Description | CAP TANT 2.2UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCA1C225M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.39000 | €0.39 |
10 | €0.24000 | €2.40 |
50 | €0.17940 | €8.97 |
100 | €0.16070 | €16.07 |
500 | €0.12902 | €64.51 |
1 000 | €0.11923 | €119.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.11342 | €226.84 |
4 000 | €0.10667 | €426.68 |
6 000 | €0.10328 | €619.68 |
10 000 | €0.09954 | €995.40 |
14 000 | €0.09735 | €1,362.90 |
20 000 | €0.09524 | €1,904.80 |
24 000 | €0.09424 | €2,261.76 |
48 000 | €0.09088 | €4,362.24 |
50 000 | €0.09070 | €4,535.00 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |