


RBE01VYM6AFHTR | |
|---|---|
DigiKey Part Number | 846-RBE01VYM6AFHTR-ND - Tape & Reel (TR) 846-RBE01VYM6AFHTRCT-ND - Cut Tape (CT) 846-RBE01VYM6AFHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE01VYM6AFHTR |
Description | DIODE SCHOTTKY 6V 100MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 6 V 100mA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 200 mV @ 7.5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 3 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.45300 | €4.53 |
| 100 | €0.29300 | €29.30 |
| 500 | €0.22694 | €113.47 |
| 1 000 | €0.20215 | €202.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18659 | €559.77 |
| 6 000 | €0.15921 | €955.26 |
| 9 000 | €0.15256 | €1,373.04 |
| 15 000 | €0.15072 | €2,260.80 |
| 21 000 | €0.13963 | €2,932.23 |
| 30 000 | €0.13662 | €4,098.60 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.94125 |








