
SFR10EZPJ104 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPJ104TR-ND - Tape & Reel (TR) 846-SFR10EZPJ104CT-ND - Cut Tape (CT) 846-SFR10EZPJ104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ104 |
Description | RES 100 KOHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR10EZPJ104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.04720 | €1.18 |
| 50 | €0.03960 | €1.98 |
| 100 | €0.03360 | €3.36 |
| 250 | €0.02768 | €6.92 |
| 500 | €0.02424 | €12.12 |
| 1 000 | €0.02152 | €21.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01758 | €87.90 |
| 10 000 | €0.01612 | €161.20 |
| 15 000 | €0.01531 | €229.65 |
| 25 000 | €0.01367 | €341.75 |
| 35 000 | €0.01361 | €476.35 |
| 50 000 | €0.01356 | €678.00 |
| 60 000 | €0.01354 | €812.40 |
| 120 000 | €0.01319 | €1,582.80 |
| 125 000 | €0.01316 | €1,645.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

