Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR03EZPF3010 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF3010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF3010 |
Description | SULFUR TOLERANT CHIP RES 0603 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01189 | €59.45 |
| 10 000 | €0.01144 | €114.40 |
| 15 000 | €0.01121 | €168.15 |
| 25 000 | €0.01096 | €274.00 |
| 35 000 | €0.01081 | €378.35 |
| 50 000 | €0.01067 | €533.50 |
| 125 000 | €0.01037 | €1,296.25 |
| 250 000 | €0.01018 | €2,545.00 |
| 500 000 | €0.01003 | €5,015.00 |
| Unit Price without VAT: | €0.01189 |
|---|---|
| Unit Price with VAT: | €0.01492 |






