SFR01MZPF1104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPJ513

DigiKey Part Number
846-SFR01MZPJ513TR-ND - Tape & Reel (TR)
846-SFR01MZPJ513CT-ND - Cut Tape (CT)
846-SFR01MZPJ513DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPJ513
Description
RES 51K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.04900€0.49
25€0.03760€0.94
50€0.03120€1.56
100€0.02630€2.63
250€0.02136€5.34
500€0.01854€9.27
1 000€0.01631€16.31
5 000€0.01274€63.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01171€117.10
20 000€0.01006€201.20
30 000€0.00956€286.80
50 000€0.00905€452.50
70 000€0.00902€631.40
100 000€0.00899€899.00
120 000€0.00897€1,076.40
240 000€0.00891€2,138.40
250 000€0.00891€2,227.50
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550