
SFR03EZPJ100 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ100TR-ND - Tape & Reel (TR) 846-SFR03EZPJ100CT-ND - Cut Tape (CT) 846-SFR03EZPJ100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ100 |
Description | RES SMD 10 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.03760 | €0.94 |
| 50 | €0.03120 | €1.56 |
| 100 | €0.02630 | €2.63 |
| 250 | €0.02136 | €5.34 |
| 500 | €0.01854 | €9.27 |
| 1 000 | €0.01630 | €16.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01274 | €63.70 |
| 10 000 | €0.01170 | €117.00 |
| 15 000 | €0.01100 | €165.00 |
| 25 000 | €0.01002 | €250.50 |
| 35 000 | €0.00998 | €349.30 |
| 50 000 | €0.00994 | €497.00 |
| 60 000 | €0.00991 | €594.60 |
| 120 000 | €0.00946 | €1,135.20 |
| 125 000 | €0.00944 | €1,180.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

