
SFR01MZPF1210 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1210TR-ND - Tape & Reel (TR) 846-SFR01MZPF1210CT-ND - Cut Tape (CT) 846-SFR01MZPF1210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1210 |
Description | RES SMD 121 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.04400 | €1.10 |
| 50 | €0.03680 | €1.84 |
| 100 | €0.03090 | €3.09 |
| 250 | €0.02556 | €6.39 |
| 500 | €0.02230 | €11.15 |
| 1 000 | €0.01975 | €19.75 |
| 5 000 | €0.01567 | €78.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01378 | €137.80 |
| 20 000 | €0.01275 | €255.00 |
| 30 000 | €0.01269 | €380.70 |
| 50 000 | €0.01260 | €630.00 |
| 70 000 | €0.01231 | €861.70 |
| 100 000 | €0.01204 | €1,204.00 |
| 120 000 | €0.01192 | €1,430.40 |
| 240 000 | €0.01157 | €2,776.80 |
| 250 000 | €0.01148 | €2,870.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

