
SDR10EZPF20R0 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF20R0TR-ND - Tape & Reel (TR) 846-SDR10EZPF20R0CT-ND - Cut Tape (CT) 846-SDR10EZPF20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF20R0 |
Description | RES 20 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10000 | €1.00 |
| 25 | €0.07960 | €1.99 |
| 50 | €0.06780 | €3.39 |
| 100 | €0.05890 | €5.89 |
| 250 | €0.04976 | €12.44 |
| 500 | €0.04452 | €22.26 |
| 1 000 | €0.04037 | €40.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03373 | €168.65 |
| 10 000 | €0.03102 | €310.20 |
| 15 000 | €0.02997 | €449.55 |
| 25 000 | €0.02891 | €722.75 |
| 35 000 | €0.02881 | €1,008.35 |
| 50 000 | €0.02869 | €1,434.50 |
| 60 000 | €0.02843 | €1,705.80 |
| 120 000 | €0.02758 | €3,309.60 |
| 125 000 | €0.02754 | €3,442.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

