
RSX201LAM30TFTR | |
|---|---|
DigiKey Part Number | RSX201LAM30TFTR-ND - Tape & Reel (TR) RSX201LAM30TFCT-ND - Cut Tape (CT) RSX201LAM30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX201LAM30TFTR |
Description | DIODE SCHOTTKY 30V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RSX201LAM30TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.41000 | €4.10 |
| 100 | €0.26990 | €26.99 |
| 500 | €0.20596 | €102.98 |
| 1 000 | €0.18534 | €185.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.16443 | €493.29 |
| 6 000 | €0.14544 | €872.64 |
| 9 000 | €0.13919 | €1,252.71 |
| 15 000 | €0.13487 | €2,023.05 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

