
RSA6.1ENTR | |
|---|---|
DigiKey Part Number | RSA6.1ENTR-ND - Tape & Reel (TR) RSA6.1ENCT-ND - Cut Tape (CT) RSA6.1ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA6.1ENTR |
Description | TVS DIODE 3VWM UMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD5 |
Datasheet | Datasheet |
EDA/CAD Models | RSA6.1ENTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.34000 | €3.40 |
| 100 | €0.21260 | €21.26 |
| 500 | €0.16658 | €83.29 |
| 1 000 | €0.14286 | €142.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09359 | €280.77 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |

