Similar
Similar
Similar

RSA5LTE25 | |
|---|---|
DigiKey Part Number | RSA5LTE25TR-ND - Tape & Reel (TR) RSA5LTE25CT-ND - Cut Tape (CT) RSA5LTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA5LTE25 |
Description | TVS DIODE 5.8VWM 10.5VC PMDS |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RSA5LTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.27574 | €413.61 |
| 3 000 | €0.25301 | €759.03 |
| 4 500 | €0.24143 | €1,086.43 |
| 7 500 | €0.22842 | €1,713.15 |
| 10 500 | €0.22071 | €2,317.45 |
| 15 000 | €0.21407 | €3,211.05 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.26755 |





