
RGWSX2TS65DGC13 | |
|---|---|
DigiKey Part Number | 846-RGWSX2TS65DGC13-ND |
Manufacturer | |
Manufacturer Product Number | RGWSX2TS65DGC13 |
Description | IGBT TRENCH FS 650V 104A TO-247G |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 104 A 288 W Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 104 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 60A | |
Power - Max | 288 W | |
Switching Energy | 1.43mJ (on), 1.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 140 nC | |
Td (on/off) @ 25°C | 55ns/180ns | |
Test Condition | 400V, 60A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 88 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.57000 | €6.57 |
| 30 | €3.79900 | €113.97 |
| 120 | €3.19025 | €382.83 |
| 510 | €2.77200 | €1,413.72 |
| Unit Price without VAT: | €6.57000 |
|---|---|
| Unit Price with VAT: | €8.24535 |

