
RE1C001ZPTL | |
|---|---|
DigiKey Part Number | RE1C001ZPTLTR-ND - Tape & Reel (TR) RE1C001ZPTLCT-ND - Cut Tape (CT) RE1C001ZPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1C001ZPTL |
Description | MOSFET P-CH 20V 100MA EMT3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | RE1C001ZPTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.8Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13200 | €1.32 |
| 100 | €0.08200 | €8.20 |
| 500 | €0.06006 | €30.03 |
| 1 000 | €0.05295 | €52.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04388 | €131.64 |
| 6 000 | €0.03930 | €235.80 |
| 9 000 | €0.03696 | €332.64 |
| 15 000 | €0.03433 | €514.95 |
| 21 000 | €0.03277 | €688.17 |
| 30 000 | €0.03126 | €937.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |











