Similar

RBQ10B65ATL | |
|---|---|
DigiKey Part Number | RBQ10B65ATLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBQ10B65ATL |
Description | DIODE ARRAY SCHOTTKY 65V 5A CPD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 65 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPD | |
Base Product Number |


