
RB510VM-40TE-17 | |
|---|---|
DigiKey Part Number | 846-RB510VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB510VM-40TE-17CT-ND - Cut Tape (CT) 846-RB510VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB510VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17900 | €1.79 |
| 100 | €0.10000 | €10.00 |
| 500 | €0.07382 | €36.91 |
| 1 000 | €0.06534 | €65.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05453 | €163.59 |
| 6 000 | €0.04561 | €273.66 |
| 9 000 | €0.04277 | €384.93 |
| 15 000 | €0.04163 | €624.45 |
| 21 000 | €0.04130 | €867.30 |
| 30 000 | €0.03950 | €1,185.00 |
| 75 000 | €0.03733 | €2,799.75 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

