
RB510VM-40FHTE-17 | |
|---|---|
DigiKey Part Number | RB510VM-40FHTE-17TR-ND - Tape & Reel (TR) RB510VM-40FHTE-17CT-ND - Cut Tape (CT) RB510VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB510VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB510VM-40FHTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04253 | €127.59 |
| 6 000 | €0.03811 | €228.66 |
| 9 000 | €0.03586 | €322.74 |
| 15 000 | €0.03332 | €499.80 |
| 21 000 | €0.03182 | €668.22 |
| 30 000 | €0.03036 | €910.80 |
| 75 000 | €0.02715 | €2,036.25 |
| 150 000 | €0.02517 | €3,775.50 |
| 300 000 | €0.02367 | €7,101.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

