
RB160L-40TE25 | |
|---|---|
DigiKey Part Number | 846-RB160L-40TE25TR-ND - Tape & Reel (TR) 846-RB160L-40TE25CT-ND - Cut Tape (CT) 846-RB160L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160L-40TE25 |
Description | DIODE SCHOTTKY 40V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB160LAM-40TR | Rohm Semiconductor | 4 044 | RB160LAM-40CT-ND | €0.42000 | Similar |
| STPS140A | STMicroelectronics | 44 105 | 497-2453-1-ND | €0.37000 | Direct |
| B140-13-F | Diodes Incorporated | 128 624 | B140-FDICT-ND | €0.27000 | Similar |
| B140HB-13-F | Diodes Incorporated | 59 721 | B140HB-FDICT-ND | €0.52000 | Similar |
| B140Q-13-F | Diodes Incorporated | 4 193 | B140Q-13-FDICT-ND | €0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29700 | €2.97 |
| 100 | €0.18840 | €18.84 |
| 500 | €0.14162 | €70.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.11879 | €178.19 |
| 3 000 | €0.10727 | €321.81 |
| 4 500 | €0.10139 | €456.25 |
| 7 500 | €0.09479 | €710.92 |
| 10 500 | €0.09088 | €954.24 |
| 15 000 | €0.08707 | €1,306.05 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |



