Fixed/Floating Point Digital Signal Processor (DSP) 300MHz, 300MHz 400-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSC573WCBCZ300

DigiKey Part Number
505-ADSC573WCBCZ300-ND
Manufacturer
Manufacturer Product Number
ADSC573WCBCZ300
Description
ARM, 2X SHARC, DDR, BGA PKG, 300
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 300MHz, 300MHz 400-CSPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Fixed/Floating Point
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
300MHz, 300MHz
Non-Volatile Memory
External
On-Chip RAM
2MB
Voltage - I/O
3.30V
Voltage - Core
1.1V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
400-LFBGA, CSPBGA
Supplier Device Package
400-CSPBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.