Diode 40 V 5A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount TO-252
TO-252

RB075BM40SFHHTL

DigiKey Part Number
846-RB075BM40SFHHTLTR-ND - Tape & Reel (TR)
846-RB075BM40SFHHTLCT-ND - Cut Tape (CT)
846-RB075BM40SFHHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB075BM40SFHHTL
Description
DIODE SCHOTTKY 40V 5A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.40000€1.40
10€0.91200€9.12
100€0.68540€68.54
500€0.54256€271.28
1 000€0.50035€500.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.46264€1,156.60
5 000€0.44394€2,219.70
Manufacturers Standard Package
Unit Price without VAT:€1.40000
Unit Price with VAT:€1.75700