TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6014YNXC7G

DigiKey Part Number
846-R6014YNXC7G-ND
Manufacturer
Manufacturer Product Number
R6014YNXC7G
Description
600V 9A TO-220FM, FAST SWITCHING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 54W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 12V
Rds On (Max) @ Id, Vgs
260mOhm @ 5A, 12V
Vgs(th) (Max) @ Id
6V @ 1.4mA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
54W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 003
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.03000€2.03
50€1.18120€59.06
100€1.17690€117.69
500€1.14142€570.71
1 000€0.70463€704.63
2 000€0.65376€1,307.52
5 000€0.61995€3,099.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.03000
Unit Price with VAT:€2.54765