
PMR25HZPFV4L00 | |
|---|---|
DigiKey Part Number | 846-PMR25HZPFV4L00TR-ND - Tape & Reel (TR) 846-PMR25HZPFV4L00CT-ND - Cut Tape (CT) 846-PMR25HZPFV4L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR25HZPFV4L00 |
Description | RES 0.004 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR25HZPFV4L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.53000 | €5.30 |
| 25 | €0.45320 | €11.33 |
| 50 | €0.40440 | €20.22 |
| 100 | €0.36330 | €36.33 |
| 250 | €0.31808 | €79.52 |
| 500 | €0.28978 | €144.89 |
| 1 000 | €0.26571 | €265.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.24526 | €490.52 |
| 4 000 | €0.22790 | €911.60 |
| 6 000 | €0.21897 | €1,313.82 |
| 10 000 | €0.20888 | €2,088.80 |
| 14 000 | €0.20287 | €2,840.18 |
| 20 000 | €0.19700 | €3,940.00 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |

